Facom 9 Drawer Wheeled Tool Chest

RS Stock No.: 235-0992Brand: FacomManufacturers Part No.: JET.9M3
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

9

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)

P.O.A.

Facom 9 Drawer Wheeled Tool Chest

P.O.A.

Facom 9 Drawer Wheeled Tool Chest

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

9

Wheeled

Yes

Length

774mm

Width

546mm

Height

971mm

Dimensions

774 x 971 x 546mm

Country of Origin

France

You may be interested in
Facom 8 Drawer Wheeled Tool Chest
P.O.A.Each (ex VAT)