Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
Yes
Length
569mm
Width
421mm
Height
60mm
Dimensions
569 x 60 x 421mm
Country of Origin
France
P.O.A.
Facom 4 Drawer Wheeled Tool Chest
1
P.O.A.
Facom 4 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Chest
Number of Drawers
4
Wheeled
Yes
Length
569mm
Width
421mm
Height
60mm
Dimensions
569 x 60 x 421mm
Country of Origin
France