Facom 4 Drawer Wheeled Tool Chest

RS Stock No.: 234-9510Brand: FacomManufacturers Part No.: JET.CR4M3APF
brand-logo
View all in Tool Chests & Tool Cabinets

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

Yes

Length

814mm

Width

580mm

Height

696mm

Dimensions

814 x 696 x 580mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 4 Drawer Wheeled Tool Chest

P.O.A.

Facom 4 Drawer Wheeled Tool Chest
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Tool Storage Type

Tool Chest

Number of Drawers

4

Wheeled

Yes

Length

814mm

Width

580mm

Height

696mm

Dimensions

814 x 696 x 580mm

Country of Origin

France