Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
6
Material
Steel
Wheeled
Yes
Length
200mm
Width
550mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom Steel Cleaning Set
1
P.O.A.
Facom Steel Cleaning Set
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomTool Storage Type
Tool Cabinet
Number of Drawers
6
Material
Steel
Wheeled
Yes
Length
200mm
Width
550mm
Country of Origin
France