Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
7 → 22mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
1
P.O.A.
Facom 20-Piece Metric 3/8 in Standard Socket Set with Ratchet, 12 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
12 point
Ratchet Included
Yes
Socket Size
7 → 22mm
Drive Type
Square
Country of Origin
Taiwan, Province Of China