Facom 5-Piece Metric 3/8 in Standard Socket Set, Torx

RS Stock No.: 235-9804Brand: FacomManufacturers Part No.: JTX.40
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

5

Socket Head Type

Torx

Ratchet Included

No

VDE/1000V Approved

No

Model

JTX.40

Socket Size

E8, E10, E12, E14, E16

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 5-Piece Metric 3/8 in Standard Socket Set, Torx

P.O.A.

Facom 5-Piece Metric 3/8 in Standard Socket Set, Torx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

3/8 in

Imperial or Metric

Metric

Number of Pieces

5

Socket Head Type

Torx

Ratchet Included

No

VDE/1000V Approved

No

Model

JTX.40

Socket Size

E8, E10, E12, E14, E16

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Bit sockets

Drive Type

Square

Country of Origin

Taiwan, Province Of China