Technical documents
Specifications
Brand
FacomDrive Size
3/4 in
Type
Ratchet Repair Kit
Drive Type
Square
Overall Length
510 mm
Sub Type
Ratchet
Model
K.149RN
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom K.149RN 3/4 in Square Ratchet Repair Kit, 510 mm Overall
1
P.O.A.
Facom K.149RN 3/4 in Square Ratchet Repair Kit, 510 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomDrive Size
3/4 in
Type
Ratchet Repair Kit
Drive Type
Square
Overall Length
510 mm
Sub Type
Ratchet
Model
K.149RN
Finish
Chrome
Material
Steel
Non Sparking
No
Country of Origin
Taiwan, Province Of China