Facom 3/4 in Drive 24mm Standard Socket, 12 point, 55 mm Overall Length

RS Stock No.: 235-0189Brand: FacomManufacturers Part No.: K.24SR
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finish

Non sparking, anti-magnetic

Model

K.24SR

Overall Length

55 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom 3/4 in Drive 24mm Standard Socket, 12 point, 55 mm Overall Length

P.O.A.

Facom 3/4 in Drive 24mm Standard Socket, 12 point, 55 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

24mm

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

VDE/1000V Approved

No

Non Sparking

Yes

Finish

Non sparking, anti-magnetic

Model

K.24SR

Overall Length

55 mm

Material

Beryllium Copper

Drive Type

Square

Country of Origin

China