Facom 3/4 in Drive 3/4in Standard Socket, 12 point, 51 mm Overall Length

RS Stock No.: 235-9872Brand: FacomManufacturers Part No.: K.3/4B
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

3/4in

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

36mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.3/4B

Overall Length

51 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 3/4 in Drive 3/4in Standard Socket, 12 point, 51 mm Overall Length

P.O.A.

Facom 3/4 in Drive 3/4in Standard Socket, 12 point, 51 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

3/4in

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Type

Standard Socket

Socket Head Type

12 point

Bit Length

36mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

K.3/4B

Overall Length

51 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China