Facom Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, Square Drive, 30mm Insert

RS Stock No.: 235-9877Brand: FacomManufacturers Part No.: K.306A1000
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

200 → 1000Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1280 mm

Insert Size

30mm

Accuracy

±4 %

Scale Graduations

4Nm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Facom Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, Square Drive, 30mm Insert

P.O.A.

Facom Click Torque Wrench, 200 → 1000Nm, 3/4 in Drive, Square Drive, 30mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

200 → 1000Nm

Drive Shape

Square

Drive Size

3/4 in

Overall Length

1280 mm

Insert Size

30mm

Accuracy

±4 %

Scale Graduations

4Nm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy