Facom 13-Piece Metric 1 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 235-9956Brand: FacomManufacturers Part No.: M.423E
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

M.423E

Socket Size

41 , 46 , 50 , 55 , 60 , 65 , 70 , 75 , 80mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 13-Piece Metric 1 in Standard Socket Set with Ratchet, 6 point

P.O.A.

Facom 13-Piece Metric 1 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1 in

Imperial or Metric

Metric

Number of Pieces

13

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

M.423E

Socket Size

41 , 46 , 50 , 55 , 60 , 65 , 70 , 75 , 80mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions

Drive Type

Square

Country of Origin

Taiwan, Province Of China