Facom 1 in Drive 60mm Standard Socket, 6 point, 87 mm Overall Length

RS Stock No.: 235-9962Brand: FacomManufacturers Part No.: M.60HA
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

60mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

39mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

M.60HA

Overall Length

87 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 1 in Drive 60mm Standard Socket, 6 point, 87 mm Overall Length

P.O.A.

Facom 1 in Drive 60mm Standard Socket, 6 point, 87 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

60mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

39mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

M.60HA

Overall Length

87 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China