Technical documents
Specifications
Brand
FacomSet Type
Ring Spanner-Set
Series
MOD.440
Sizes in Set
6 → 24 mm
Number of Pieces
16
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Facom Metric 16 Piece Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.
Open End Spanners:
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows a greater force to be used.
Ring End Spanners:
The ring end has multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Thermoformed Tray:
The thermoformed tray houses each spanner securely and ideal for FACOM modular systems and roller cabinets
Features and Benefits:
16 piece combination OGV spanner set in sizes from 6 mm to 24 mm
Open end and ring end spanners made from high-quality steel and finished in a satin-chrome
Supplied with a thermoformed tray
Compatible with the Facom modular storage system
Weight: 1.9 Kg
Approvals and Certification:
YTSCC-7274-2015-08
Professional Tools with Facom Tools Lifetime Warranty
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQs:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24 mm plus a thermoformed tray.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomSet Type
Ring Spanner-Set
Series
MOD.440
Sizes in Set
6 → 24 mm
Number of Pieces
16
Material
Chrome Vanadium Steel
VDE/1000V Approved
No
Country of Origin
Taiwan, Province Of China
Product details
Facom Metric 16 Piece Combination Spanner Set
A metric 16 piece combination spanner set. Each piece is made from alloy steel and finished with satin chrome. Upon inspection, there are clear size markings at both ends of the spanners and a Facom logo in the middle. Facom spanners are synonymous with quality and these combinations spanners offer real quality all presented in a foam tray with designated inserts for each spanner.
Open End Spanners:
The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows a greater force to be used.
Ring End Spanners:
The ring end has multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners.
Thermoformed Tray:
The thermoformed tray houses each spanner securely and ideal for FACOM modular systems and roller cabinets
Features and Benefits:
16 piece combination OGV spanner set in sizes from 6 mm to 24 mm
Open end and ring end spanners made from high-quality steel and finished in a satin-chrome
Supplied with a thermoformed tray
Compatible with the Facom modular storage system
Weight: 1.9 Kg
Approvals and Certification:
YTSCC-7274-2015-08
Professional Tools with Facom Tools Lifetime Warranty
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQs:
What material are they made from?
These combination spanners are made from steel with satin chrome finish
What do you get in the set?
Facom Metric Combination Spanner Set: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22 and 24 mm plus a thermoformed tray.
