Technical documents
Specifications
Brand
FacomPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers, Mole Grips, Water Pump Pliers
Number of Pieces
5
Tip Style
Bent, Straight
Material
High Carbon Alloy Steel
Overall Length
185 mm, 200 mm, 245 mm
Material Cutting Capability
Copper, Hard Steel Wire, Piano Wire, Soft Wire
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomPlier Types in Set
Combination Pliers, Cutters, Long Nose Pliers, Mole Grips, Water Pump Pliers
Number of Pieces
5
Tip Style
Bent, Straight
Material
High Carbon Alloy Steel
Overall Length
185 mm, 200 mm, 245 mm
Material Cutting Capability
Copper, Hard Steel Wire, Piano Wire, Soft Wire
Country of Origin
France