Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.JL161-36
Socket Size
7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint
Drive Type
Square
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
3/8 in
Imperial or Metric
Metric
Number of Pieces
20
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.JL161-36
Socket Size
7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint
Drive Type
Square
Country of Origin
Taiwan, Province Of China