Technical documents
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/2", 3/8"
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
No
VDE/1000V Approved
No
Model
MODM.HLA
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Deep sockets
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 13-Piece Metric 1/2", 3/8" Deep Socket Set, 6 point
1
P.O.A.
Facom 13-Piece Metric 1/2", 3/8" Deep Socket Set, 6 point
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Deep Socket Set
Drive Size
1/2", 3/8"
Imperial or Metric
Metric
Number of Pieces
13
Socket Head Type
6 point
Ratchet Included
No
VDE/1000V Approved
No
Model
MODM.HLA
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Deep sockets
Country of Origin
Taiwan, Province Of China