Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
36
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.RL161-26
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 | Hexagon 3 , 4 , 5 , 6 mm | Flat 4.5 , 6.5 , 8 mm | Hex driver 2 , 2.5 , 3 , 4 , 5 , 6 , 7 , 8 , 9 , 10mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket/Allen Key/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
36
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.RL161-26
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm| PZ1 , PZ2 | Hexagon 3 , 4 , 5 , 6 mm | Flat 4.5 , 6.5 , 8 mm | Hex driver 2 , 2.5 , 3 , 4 , 5 , 6 , 7 , 8 , 9 , 10mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, bit holder, screwdriver handle, bits, Allen keys
Drive Type
Square
Country of Origin
France