Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.S161-36PB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/2"
Imperial or Metric
Metric
Number of Pieces
23
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
MOD.S161-36PB
Socket Size
8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 30 , 32mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Ratchet, sockets, extensions, joint
Country of Origin
France