Facom 15/16", 3/4 in Drive Impact Socket, 50 mm length

RS Stock No.: 235-9435Brand: FacomManufacturers Part No.: NK.15/16A
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

15/16"

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

50 mm

Drive Type

Square

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Facom 15/16", 3/4 in Drive Impact Socket, 50 mm length

P.O.A.

Facom 15/16", 3/4 in Drive Impact Socket, 50 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

15/16"

Socket Type

Standard Impact Socket

Imperial or Metric

Imperial

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

50 mm

Drive Type

Square

Country of Origin

China