Technical documents
Specifications
Brand
FacomDrive Size
3/4 in
Air Tool Type
Air Impact Wrench
Maximum Torque
1700Nm
Average Air Consumption
125L/min
Air Inlet BSP
3/8in
Speed
6260rpm
Model Number
NK.2000F2PB
Length
221mm
Country of Origin
Taiwan, Province Of China
P.O.A.
Facom NK.2000F2PB 3/4 in Air Impact Wrench, 6260rpm, 1700Nm
1
P.O.A.
Facom NK.2000F2PB 3/4 in Air Impact Wrench, 6260rpm, 1700Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomDrive Size
3/4 in
Air Tool Type
Air Impact Wrench
Maximum Torque
1700Nm
Average Air Consumption
125L/min
Air Inlet BSP
3/8in
Speed
6260rpm
Model Number
NK.2000F2PB
Length
221mm
Country of Origin
Taiwan, Province Of China