Facom 23mm, 3/4 in Drive Impact Socket, 85 mm length

RS Stock No.: 235-0273Brand: FacomManufacturers Part No.: NKD.23LIMPA: 590233
brand-logo
View all in Impact Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

23mm

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Head Type

12 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

85 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 23mm, 3/4 in Drive Impact Socket, 85 mm length

P.O.A.

Facom 23mm, 3/4 in Drive Impact Socket, 85 mm length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

23mm

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Drive Size

3/4 in

Socket Head Type

12 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

85 mm

Drive Type

Square

Country of Origin

Taiwan, Province Of China