Phillips Screwdriver, PH2 Tip, 125 mm Blade, 244 mm Overall

RS Stock No.: 176-0810Brand: FacomManufacturers Part No.:
View all in Screwdrivers

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

125 mm

Overall Length

244 mm

Blade Material

Alloy Steel

Blade Finish

Chrome

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phillips Screwdriver, PH2 Tip, 125 mm Blade, 244 mm Overall

P.O.A.

Phillips Screwdriver, PH2 Tip, 125 mm Blade, 244 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

Blade Length

125 mm

Overall Length

244 mm

Blade Material

Alloy Steel

Blade Finish

Chrome

You may be interested in