Technical documents
Specifications
Brand
FacomSocket Size
5/16in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Long Socket
Socket Head Type
Spline
Bit Length
5.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.10SEL
Overall Length
50 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/4 in Drive 5/16in Long Socket, Spline, 50 mm Overall Length
1
P.O.A.
Facom 1/4 in Drive 5/16in Long Socket, Spline, 50 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
5/16in
Imperial or Metric
Imperial
Drive Size
1/4 in
Socket Type
Long Socket
Socket Head Type
Spline
Bit Length
5.5mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
R.10SEL
Overall Length
50 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China