Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
15
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-1P6U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Socket Size
3/16"" , 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, screwdriver handle
Drive Type
Square
Distrelec Product Id
30122691
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
15
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.161-1P6U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Socket Size
3/16"" , 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, screwdriver handle
Drive Type
Square
Distrelec Product Id
30122691
Country of Origin
Taiwan, Province Of China