Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 250-6603Brand: FacomManufacturers Part No.: R.161-6ATCL3PB
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6ATCL3PB

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, dual nut ratchet handle, extensions, joint, bit holder, bits

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

P.O.A.

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R.161-6ATCL3PB

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, dual nut ratchet handle, extensions, joint, bit holder, bits

Drive Type

Square

Country of Origin

France