Facom 23-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

RS Stock No.: 111-6725Brand: FacomManufacturers Part No.: R1PICOPB
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R1PICOPB

Socket Size

(1/4"") 6 , 8 , 10 , 12 , 13 mm | PH1 , PH2 | PZ2 | Hexagon 3 , 4 , 5 , 6 mm | Flat 4,5 , 6,5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT30

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, socket holder bit, bits

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Facom 23 Piece Socket with Compact Flex Ratchet and Bit Set

This 23 piece ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you. Developed to withstand extreme and intensive conditions with professional quality.

Features and Benefits:
• 180° compact ratchet with a flexible tilt head, lockable in any position featuring a quick release button
• Compact size with high precision
• Strong and easy to use
• Easy to carry in the pocket or toolbox
• Compact size: 125 x 33 x 64mm
• Weight 480g

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• Ultra Compact 1/4'' Hex Drive Screwdriver Bit Locking Flexible Ratchet Handle
• 100mm Extension Bar
• 1/4'' Hex Drive Coupler to 1/4'' Square Drive
• Storage Carry Case
• 1/4'' Square Drive 6Pt Sockets
6mm
8mm
10mm
12mm
13mm
• 1/4'' Hex Drive (6.35mm) Screwdriver Bits
Slotted 4.5 + 5.5 + 8.0mm
Philips PH1 + PH2
Pozidriv PZ2
Hex 3 + 4 + 5 + 6mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools

Stock information temporarily unavailable.

P.O.A.

Facom 23-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

P.O.A.

Facom 23-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

23

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

R1PICOPB

Socket Size

(1/4"") 6 , 8 , 10 , 12 , 13 mm | PH1 , PH2 | PZ2 | Hexagon 3 , 4 , 5 , 6 mm | Flat 4,5 , 6,5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT30

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extension, socket holder bit, bits

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Facom 23 Piece Socket with Compact Flex Ratchet and Bit Set

This 23 piece ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you. Developed to withstand extreme and intensive conditions with professional quality.

Features and Benefits:
• 180° compact ratchet with a flexible tilt head, lockable in any position featuring a quick release button
• Compact size with high precision
• Strong and easy to use
• Easy to carry in the pocket or toolbox
• Compact size: 125 x 33 x 64mm
• Weight 480g

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
• Ultra Compact 1/4'' Hex Drive Screwdriver Bit Locking Flexible Ratchet Handle
• 100mm Extension Bar
• 1/4'' Hex Drive Coupler to 1/4'' Square Drive
• Storage Carry Case
• 1/4'' Square Drive 6Pt Sockets
6mm
8mm
10mm
12mm
13mm
• 1/4'' Hex Drive (6.35mm) Screwdriver Bits
Slotted 4.5 + 5.5 + 8.0mm
Philips PH1 + PH2
Pozidriv PZ2
Hex 3 + 4 + 5 + 6mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools