Facom R.215 1/4 in Square Extension Bar, 150 mm Overall

RS Stock No.: 250-5872Brand: FacomManufacturers Part No.: R.215Distrelec Article No.: 30422693
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Extension Bar

Drive Type

Square

Overall Length

150 mm

Sub Type

Extension Bar

Model

R.215

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Facom 1/4" Ratchet accessories:

Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.

Accessories are available in a number of variants:

T-Handle:

Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)

Extension pieces available in 3 lengths:

Facom R.209 - (755-4153) - Length: 55 mm
Facom R.210 - (250-7519) - Length: 100 mm
Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)


Flexible Extension:

Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)


Universal joint:

Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10

Snap Ring Bit-Holder Socket:

Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)

Features and Benefits:

• Bright Chrome finish
• Compatible with all 1/4" ratchet wrenches
• Professional quality covered by a Facom lifetime guarantee

Stock information temporarily unavailable.

P.O.A.

Facom R.215 1/4 in Square Extension Bar, 150 mm Overall

P.O.A.

Facom R.215 1/4 in Square Extension Bar, 150 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Drive Size

1/4 in

Type

Extension Bar

Drive Type

Square

Overall Length

150 mm

Sub Type

Extension Bar

Model

R.215

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Facom 1/4" Ratchet accessories:

Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.

Accessories are available in a number of variants:

T-Handle:

Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)

Extension pieces available in 3 lengths:

Facom R.209 - (755-4153) - Length: 55 mm
Facom R.210 - (250-7519) - Length: 100 mm
Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)


Flexible Extension:

Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)


Universal joint:

Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10

Snap Ring Bit-Holder Socket:

Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)

Features and Benefits:

• Bright Chrome finish
• Compatible with all 1/4" ratchet wrenches
• Professional quality covered by a Facom lifetime guarantee