Technical documents
Specifications
Brand
FacomTip Type
Square
Tip Size
1/4 in
Overall Length
130 mm
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Facom Square Nut Driver, 1/4 in Tip, 130 mm Overall
1
P.O.A.
Facom Square Nut Driver, 1/4 in Tip, 130 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomTip Type
Square
Tip Size
1/4 in
Overall Length
130 mm
Handle Material
Plastic
Blade Finish
Chrome
Country of Origin
France