Facom 1/4 in Drive 3/8in Long Socket, 12 point, 50 mm Overall Length

RS Stock No.: 236-0873Brand: FacomManufacturers Part No.: R.3/8EL
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

11.2mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.3/8EL

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Facom 1/4 in Drive 3/8in Long Socket, 12 point, 50 mm Overall Length

P.O.A.

Facom 1/4 in Drive 3/8in Long Socket, 12 point, 50 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

3/8in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

11.2mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.3/8EL

Overall Length

50 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Japan