Technical documents
Specifications
Brand
FacomDrive Size
1/4 in
Number of Pieces
28
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension, Ratchet, Sockets, Universal Joint
Drive Type
Square
Country of Origin
France
Product details
Facom 28 Piece 1/4" Metric/Imperial Socket Set
The Facom R.420MU is a professional socket set featuring a high-performance ratchet wrench that guarantees increased ease of use and improves accessibility. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. This wrench is supplied complete with a selection of sockets, nut spinner, extension bars, and universal joint. It comes in a sturdy and durable box that keeps all accessories organised and makes it easier to transport. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.
Features and Benefits
Unique, professional toolset with a high-performance ratchet and nut spinner
Extensions offering more torque with less effort into confined spaces
Durable, strong and easy to use
Set includes 3.2 - 13 mm metric sockets, 3/16" to 9/16" 55 mm and 150 mm extensions and a universal joint
Supplied with a set of pictograms to customize your box.
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomDrive Size
1/4 in
Number of Pieces
28
Finish
Chrome
Material
Alloy Steel
Set Contents
Extension, Ratchet, Sockets, Universal Joint
Drive Type
Square
Country of Origin
France
Product details
Facom 28 Piece 1/4" Metric/Imperial Socket Set
The Facom R.420MU is a professional socket set featuring a high-performance ratchet wrench that guarantees increased ease of use and improves accessibility. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. This wrench is supplied complete with a selection of sockets, nut spinner, extension bars, and universal joint. It comes in a sturdy and durable box that keeps all accessories organised and makes it easier to transport. This Facom socket set has been designed with professionals in mind and manufactured from the highest quality materials that guarantee lifelong operation and increased durability.
Features and Benefits
Unique, professional toolset with a high-performance ratchet and nut spinner
Extensions offering more torque with less effort into confined spaces
Durable, strong and easy to use
Set includes 3.2 - 13 mm metric sockets, 3/16" to 9/16" 55 mm and 150 mm extensions and a universal joint
Supplied with a set of pictograms to customize your box.
Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
Maintenance
Construction
Home DIY
Mechanics/Car garages
FAQ's
Why choose this set?
With its range of sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether its tightening, loosening or just adjusting anything at home or on a job site.