Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
27
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.430BP
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, screwdriver, open end wrenches, joint, screwdriver handle, sliding handle, swivel handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket/Spanner Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
27
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.430BP
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, screwdriver, open end wrenches, joint, screwdriver handle, sliding handle, swivel handle
Drive Type
Square
Country of Origin
Taiwan, Province Of China