Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
RL.161-2P6U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Socket Size
3/16"" , 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, screwdriver handle
Drive Type
Square
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
17
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
RL.161-2P6U
Socket Size
3/16" , 7/32" , 1/4" , 9/32" , 5/16" , 11/32" , 3/8" , 13/32" , 7/16" , 1/2" , 9/16"
Socket Size
3/16"" , 7/32"" , 1/4"" , 9/32"" , 5/16"" , 11/32"" , 3/8"" , 13/32"" , 7/16"" , 1/2"" , 9/16""
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ratchet, sockets, extensions, sliding handle, joint, screwdriver handle
Drive Type
Square
Country of Origin
France