Facom 3 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2710mm

RS Stock No.: 180-420Brand: FacomManufacturers Part No.: RWS2-8BS
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

Facom

Type

Cabinet

Floor Standing

Yes

Number Of Doors

3

Number Of Shelves

4

Number Of Drawers

7

Material

Metal

Dimensions

2710mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Facom 3 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2710mm

P.O.A.

Facom 3 Door, 7 Drawer Metal Floor Standing Tool Cabinet, 2710mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Type

Cabinet

Floor Standing

Yes

Number Of Doors

3

Number Of Shelves

4

Number Of Drawers

7

Material

Metal

Dimensions

2710mm

Country of Origin

France