Technical documents
Specifications
Brand
FacomSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.12HLA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/2 in Drive 12mm Long Socket, 6 point, 77 mm Overall Length
1
P.O.A.
Facom 1/2 in Drive 12mm Long Socket, 6 point, 77 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
12mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.12HLA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China