Technical documents
Specifications
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
12 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.13LA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
United States
Product details
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
FacomSocket Size
13mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Long Socket
Socket Head Type
12 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.13LA
Overall Length
77 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
United States
Product details
1/2" long sockets
Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.
