Technical documents
Specifications
Brand
FacomSocket Size
15mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.15H
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
France
Product details
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
15mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.15H
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
France
Product details
1/2" OGV profile hexagon sockets
Set of OGV profile hexagon sockets with 1/2" square drive. These 1/2" square drive sockets are perfectly suited to very high tightening torques.
Polished-chrome presentation.