Facom 1/2 in Drive 15mm Long Socket, 12 point, 77 mm Overall Length

RS Stock No.: 235-4258Brand: FacomManufacturers Part No.: S.15LA
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

15mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.15LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United States

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.

You may be interested in

P.O.A.

Facom 1/2 in Drive 15mm Long Socket, 12 point, 77 mm Overall Length

P.O.A.

Facom 1/2 in Drive 15mm Long Socket, 12 point, 77 mm Overall Length

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Facom

Socket Size

15mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

12 point

Bit Length

15mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.15LA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

United States

Product details

1/2" long sockets

Set of long metric sockets for excellent accessibility.
Available in 12-point 1/2" drive.
Polished-chrome finish.

You may be interested in