Technical documents
Specifications
Brand
FacomSocket Size
19/32in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.19/32H
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/2 in Drive 19/32in Standard Socket, 6 point, 36 mm Overall Length
1
P.O.A.
Facom 1/2 in Drive 19/32in Standard Socket, 6 point, 36 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomSocket Size
19/32in
Imperial or Metric
Imperial
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
6 point
Bit Length
12mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Chrome
Model
S.19/32H
Overall Length
36 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China