Facom Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

RS Stock No.: 234-9516Brand: FacomManufacturers Part No.: S.209-340PB
brand-logo
View all in Torque Wrenches

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

632 mm

Accuracy

±4 %

Scale Graduations

2Nm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive

P.O.A.

Facom Click Torque Wrench, 60 → 340Nm, 1/2 in Drive, Square Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Torque Wrench Type

Click Torque Wrench

Torque Range

60 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

632 mm

Accuracy

±4 %

Scale Graduations

2Nm

Material

Chrome Vanadium Steel

Finish

Chrome

Country of Origin

Italy

You may be interested in