Facom S.232B 1/2 in Square Coupler, 49 mm Overall

RS Stock No.: 250-5967Brand: FacomManufacturers Part No.: S.232B
brand-logo
View all in Socket Accessories

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Coupler

Drive Type

Square

Overall Length

49 mm

Sub Type

Coupler

Model

S.232B

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Ratchet adaptor 1/2" → 3/4"

Adaptor for 1/2" female square ratchet to 3/4" male square ratchet. This adaptor allows you to use "truck" series 3/4" drive sockets.
Overall length 49 mm.

You may be interested in
Britool 1/2 in Square Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Facom S.232B 1/2 in Square Coupler, 49 mm Overall

P.O.A.

Facom S.232B 1/2 in Square Coupler, 49 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Britool 1/2 in Square Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Type

Coupler

Drive Type

Square

Overall Length

49 mm

Sub Type

Coupler

Model

S.232B

Finish

Chrome

Material

Steel

Non Sparking

No

Country of Origin

France

Product details

Ratchet adaptor 1/2" → 3/4"

Adaptor for 1/2" female square ratchet to 3/4" male square ratchet. This adaptor allows you to use "truck" series 3/4" drive sockets.
Overall length 49 mm.

You may be interested in
Britool 1/2 in Square Adapter
P.O.A.Each (ex VAT)