Facom S.300 Series Round Spanner, 390 x 100 mm, 14 x 18mm Insert

RS Stock No.: 216-536Brand: FacomManufacturers Part No.: S.300-23
brand-logo

Technical documents

Specifications

Brand

Facom

Type

Spanner

Series

S.300

Head Type

Round

Size

390 x 100 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom S.300 Series Round Spanner, 390 x 100 mm, 14 x 18mm Insert

P.O.A.

Facom S.300 Series Round Spanner, 390 x 100 mm, 14 x 18mm Insert
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Type

Spanner

Series

S.300

Head Type

Round

Size

390 x 100 mm

Insert Size

14 x 18mm

Country of Origin

Taiwan, Province Of China