Facom 1/2 in Drive 32mm Long Socket, 6 point, 77 mm Overall Length

RS Stock No.: 191-4083Brand: FacomManufacturers Part No.: S.32HLA
brand-logo
View all in Sockets

Technical documents

Specifications

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

33mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.32HLA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Facom 1/2 in Drive 32mm Long Socket, 6 point, 77 mm Overall Length

P.O.A.

Facom 1/2 in Drive 32mm Long Socket, 6 point, 77 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Socket Size

32mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

33mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

S.32HLA

Overall Length

77 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Country of Origin

Taiwan, Province Of China