Facom S.360PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 251 mm Overall

RS Stock No.: 765-3370Brand: FacomManufacturers Part No.: S.360PB
brand-logo
View all in Socket Wrenches

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

251 mm

VDE/1000V Approved

No

Model

S.360PB

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

1/2in Fast ratchet

This fast ratchet increases the productivity: faster tightening as a result of the "twist handle" function
The grip zone allows one-handed operation even when used sideways or in restricted spaces
The ratchet is equipped with a socket lock/release system

Stock information temporarily unavailable.

P.O.A.

Facom S.360PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 251 mm Overall

P.O.A.

Facom S.360PB 1/2 in Square Ratchet with Bi-material Elastomer Handle, 251 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

251 mm

VDE/1000V Approved

No

Model

S.360PB

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Taiwan, Province Of China

Product details

1/2in Fast ratchet

This fast ratchet increases the productivity: faster tightening as a result of the "twist handle" function
The grip zone allows one-handed operation even when used sideways or in restricted spaces
The ratchet is equipped with a socket lock/release system