Facom 9-Piece Metric 1/2"" Standard Socket Set, 12 point

RS Stock No.: 279-9623Brand: FacomManufacturers Part No.: S.40E
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2"

Drive Size

1/2""

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

12 point

Ratchet Included

No

VDE/1000V Approved

No

Model

S.40E

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Standard sockets

Country of Origin

France

Product details

1/2 " double hexagon sets, OGV® profile

OGV® profile - curved arch profile with interlinking radii enables greater force transmission via larger contact surfaces instead of edges
Results in a longer life; screw does not get stuck in the socket
Grips worn screws and fixing nuts

OGV® 1/2 " double hexagon socket set comprising:

S.40E: 8- 9- 10- 11- 12- 13- 14- 15- 16 mm (570 g)
S.41E: 17- 18- 19- 21- 22- 23- 24 mm (690 g)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 9-Piece Metric 1/2"" Standard Socket Set, 12 point

P.O.A.

Facom 9-Piece Metric 1/2"" Standard Socket Set, 12 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2"

Drive Size

1/2""

Imperial or Metric

Metric

Number of Pieces

9

Socket Head Type

12 point

Ratchet Included

No

VDE/1000V Approved

No

Model

S.40E

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Standard sockets

Country of Origin

France

Product details

1/2 " double hexagon sets, OGV® profile

OGV® profile - curved arch profile with interlinking radii enables greater force transmission via larger contact surfaces instead of edges
Results in a longer life; screw does not get stuck in the socket
Grips worn screws and fixing nuts

OGV® 1/2 " double hexagon socket set comprising:

S.40E: 8- 9- 10- 11- 12- 13- 14- 15- 16 mm (570 g)
S.41E: 17- 18- 19- 21- 22- 23- 24 mm (690 g)

You may be interested in