Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

RS Stock No.: 742-8402Brand: FacomManufacturers Part No.: SL.DBOX1PB
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.DBOX1PB

Socket Size

8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Facom 21 Piece 1/2" Detection Box Socket Set

1/2in socket set and ratchet handle supplied in ’Detection BOX’ case. The Detection BOX is designed to allow a quick contents check even if the box is closed, meaning the user is less likely to forget or leave tools lying in, or around machines and equipment.

Features and Benefits:
• Compact head for access to tight areas
• Dustproof, maintenance free 72-teeth mechanism
• Easy to carry with the extension working as a handle when packed in the box
• Palm control system
• Bi-material, slip-resistant case with 2 metal clasps, metal hinge pins and a detachable lid
• Lightweight design, only 430g

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point

P.O.A.

Facom 21-Piece Metric 1/2 in Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2 in

Imperial or Metric

Metric

Number of Pieces

21

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

SL.DBOX1PB

Socket Size

8 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 22 , 24 , 27 , 30 , 32mm

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchet, sockets, extensions, joint

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

Facom 21 Piece 1/2" Detection Box Socket Set

1/2in socket set and ratchet handle supplied in ’Detection BOX’ case. The Detection BOX is designed to allow a quick contents check even if the box is closed, meaning the user is less likely to forget or leave tools lying in, or around machines and equipment.

Features and Benefits:
• Compact head for access to tight areas
• Dustproof, maintenance free 72-teeth mechanism
• Easy to carry with the extension working as a handle when packed in the box
• Palm control system
• Bi-material, slip-resistant case with 2 metal clasps, metal hinge pins and a detachable lid
• Lightweight design, only 430g

Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a ratchet style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools

You may be interested in