Facom 20-Piece 1/2 in

RS Stock No.: 722-7173Brand: FacomManufacturers Part No.: SM.7
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

20

Set Contents

Square Palm Control Ratchet: 1/2 in; OGV Profile 1/2 in 6-Sided Metric Sockets: 8; 10; 11; 12; 13; 14; 16; 17; 18; 19; 21; 22; 23; 24; 27; 30; 32 mm; 250 mm Long Extension; Universal joint

Drive Type

Square

Product details

Standard Set with Palm Control Ratchet

Standard set with " square palm control ratchet
Strong and highly durable: dust proof, maintenance free
Compact and precise: 72 tooth mechanism: 5°increment
Ergonomic and safe: recessed change lever with rotation visualization; Palm control system for tightening without any risk of accidental reversal
17 OGV profile ’’6-sided metric sockets
"square 250 mm long extension (S.215)
"square universal joint (S.240A)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom 20-Piece 1/2 in

P.O.A.

Facom 20-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Drive Size

1/2 in

Number of Pieces

20

Set Contents

Square Palm Control Ratchet: 1/2 in; OGV Profile 1/2 in 6-Sided Metric Sockets: 8; 10; 11; 12; 13; 14; 16; 17; 18; 19; 21; 22; 23; 24; 27; 30; 32 mm; 250 mm Long Extension; Universal joint

Drive Type

Square

Product details

Standard Set with Palm Control Ratchet

Standard set with " square palm control ratchet
Strong and highly durable: dust proof, maintenance free
Compact and precise: 72 tooth mechanism: 5°increment
Ergonomic and safe: recessed change lever with rotation visualization; Palm control system for tightening without any risk of accidental reversal
17 OGV profile ’’6-sided metric sockets
"square 250 mm long extension (S.215)
"square universal joint (S.240A)

You may be interested in