Technical documents
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
17mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
STM.17
Overall Length
60 mm
Material
Chrome Vanadium Steel
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length
1
P.O.A.
Facom 1/2 in Drive Bit Socket, Hex Bit, 17mm, 60 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
Hex Bit
Bit Size
17mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
STM.17
Overall Length
60 mm
Material
Chrome Vanadium Steel
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China