Technical documents
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN
Bit Size
M12
Bit Length
64mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
SV.12LB
Overall Length
100 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Facom 1/2 in Drive Bit Socket, XZN, M12, 100 mm Overall Length
1
P.O.A.
Facom 1/2 in Drive Bit Socket, XZN, M12, 100 mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FacomImperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Bit Socket
Socket Head Type
XZN
Bit Size
M12
Bit Length
64mm
VDE/1000V Approved
No
Non Sparking
No
Finish
Bright Chrome with Phosphate
Model
SV.12LB
Overall Length
100 mm
Material
Chrome Vanadium Steel
Drive Type
Square
Country of Origin
Taiwan, Province Of China