Facom Hand Bearing Puller, 80.0 mm Capacity

RS Stock No.: 300-6225Brand: FacomManufacturers Part No.: U.301
brand-logo
View all in Bearing Pullers

Technical documents

Specifications

Brand

Facom

Capacity

80.0 mm

Puller Type

Bearing Puller

Operation

Hand

Country of Origin

France

Product details

Facom External Grip Compact Bearing Pullers

Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple design featuring "wrap-around" grip design make these bearing pullers easy and comfortable and safe to use.

Facom Compact 2/3 Legs Compact Bearing Pullers are available in a number of options:
• Facom U.14A 2-Legs Hand Bearing Puller, 35 mm capacity - 300-6203
• Facom U.14L 2-Legs Hand Bearing Puller, 45 mm capacity - 300-6219
• Facom U.301 2-Legs Hand Bearing Puller, 80 mm capacity - 300-6225
• Facom U.302 3-Legs Gear Bearing Puller, 80 mm capacity - 300-6231

Features and Benefits:

• Made from the highest quality materials to ensure that they do not break when they are in operation
• Compact design and small screw head to perform extractions in tight spaces.
• Spring-loaded, self-gripping and self-centring system
• "Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached
• "Wrap-around" legs to grip the part firmly without scratching
• Clamps can be locked by tightening a screw that acts on a linkage system
• "Positive" leg angle for optimum grip even under maximum pulling force

Typical Application:

Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.

Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.

FAQs:

Can legs be replaced? 
Replaceable legs are available forU.301 and U.302 models only. Manufacturer Part Numbers of compatible parts are:
• U.301G - 130mm (length)
• U.301G-150 - 205mm (length)
• U.301G-200 - 270mm (length)

For further information please, see Pullers Catalogue attached above.

What is the maximum capacity of these bearing pullers?
Please see all details below:

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Facom Hand Bearing Puller, 80.0 mm Capacity

P.O.A.

Facom Hand Bearing Puller, 80.0 mm Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Facom

Capacity

80.0 mm

Puller Type

Bearing Puller

Operation

Hand

Country of Origin

France

Product details

Facom External Grip Compact Bearing Pullers

Introducing the series of professional Wide 2/3 Leg Bearing Pullers from Facom. These compact pullers have been designed with the most demanding application in mind and made from the highest quality materials to ensure safety and high performance. A simple design featuring "wrap-around" grip design make these bearing pullers easy and comfortable and safe to use.

Facom Compact 2/3 Legs Compact Bearing Pullers are available in a number of options:
• Facom U.14A 2-Legs Hand Bearing Puller, 35 mm capacity - 300-6203
• Facom U.14L 2-Legs Hand Bearing Puller, 45 mm capacity - 300-6219
• Facom U.301 2-Legs Hand Bearing Puller, 80 mm capacity - 300-6225
• Facom U.302 3-Legs Gear Bearing Puller, 80 mm capacity - 300-6231

Features and Benefits:

• Made from the highest quality materials to ensure that they do not break when they are in operation
• Compact design and small screw head to perform extractions in tight spaces.
• Spring-loaded, self-gripping and self-centring system
• "Force limiting" safety system consisting of a shear pin that fails when the maximum allowable torque is reached
• "Wrap-around" legs to grip the part firmly without scratching
• Clamps can be locked by tightening a screw that acts on a linkage system
• "Positive" leg angle for optimum grip even under maximum pulling force

Typical Application:

Dependant on the size of the puller, an application can vary dramatically, ranging from the transmission to complicated industry machinery. One of the main uses of a bearing puller in within a car, removing a caged set of ball and tapered bearings from a rotary shaft.

Different types of bearing pullers will depend on the application they are used for:
• Hydraulic pullers are designed to pull any bearing, belt pulley, gear, round wheel or other tightened part used within the machinery industry.
• Strong back pullers are used for easy insertion between bearing and shoulders on a shaft, featuring a spring-operated centre point and a safety valve, minimising puller overload.
• Heavy-duty jaw pullers are considered the most versatile, they offer easy and effective dismount of bearings. Jaws are commonly used in industrial and commercial environments.
• Internal bearing pullers can be used for removing grooved ball bearings efficiently from shafts and cases without dismounting a bearing.

FAQs:

Can legs be replaced? 
Replaceable legs are available forU.301 and U.302 models only. Manufacturer Part Numbers of compatible parts are:
• U.301G - 130mm (length)
• U.301G-150 - 205mm (length)
• U.301G-200 - 270mm (length)

For further information please, see Pullers Catalogue attached above.

What is the maximum capacity of these bearing pullers?
Please see all details below:

You may be interested in