Technical documents
Specifications
Brand
FAGInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
1.25kN
Dynamic Load Rating
5.7kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
1201
Race Type
Plain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
FAGInside Diameter
12mm
Outside Diameter
32mm
Race Width
10mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
1.25kN
Dynamic Load Rating
5.7kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
1201
Race Type
Plain